This 0.56uH ferrite chip inductor features a 20% tolerance and is designed to operate effectively at a test frequency of 25.2MHz. With a maximum DC current of 0.52A, it is suitable for various applications. The inductor's minimum quality factor is 40, ensuring efficient performance. It can be used in environments with operating temperatures ranging from -25°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Type | Chip |
| Core Material | Ferrite |
| Inductance | 0.56uH |
| Tolerance | 20% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 0.52A |
| Minimum Quality Factor | 40 |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |