This is a 0.68uH ferrite chip inductor with a tolerance of 20%. It has a maximum DC current rating of 0.5A and operates over a temperature range of -25 to 125°C. The inductor is designed for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Type | Chip |
| Core Material | Ferrite |
| Inductance | 0.68uH |
| Tolerance | 20% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 0.5A |
| Minimum Quality Factor | 40 |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |