This surface mount ferrite inductor has a nominal inductance of 0.82uH with a tolerance of 10%. It is designed to operate at a minimum temperature of -25°C and a maximum temperature of 125°C. The inductor's quality factor is a minimum of 40, and it can handle a maximum DC current of 0.475A.
Checking distributor stock and pricing after the page loads.
| Type | Chip |
| Core Material | Ferrite |
| Inductance | 0.82uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 0.475A |
| Minimum Quality Factor | 40 |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |