Tai-Saw FCM1608CV-121T03 technical specifications.
| Type | Multi-Layer |
| Test Frequency | 100MHz |
| Height | 0.95mm |
| Product Length | 1.75mm |
| Product Depth | 0.95mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
Download the complete datasheet for Tai-Saw FCM1608CV-121T03 to view detailed technical specifications.
No datasheet is available for this part.