Ferrite Beads Multi-Layer 30Ohm 25% 100MHz 0.7A 0.2Ohm DCR 0603 T/R
Tai-Saw FCM1608K-300T02 technical specifications.
| Maximum DC Current | 0.7A |
| Type | Multi-Layer |
| Impedance | 30Ohm |
| Case Size | 0603 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.2Ohm |
| Tolerance | 25% |
| Height | 0.95mm |
| Product Length | 1.75mm |
| Product Depth | 0.95mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Tai-Saw FCM1608K-300T02 to view detailed technical specifications.
No datasheet is available for this part.