The FCM1608K-600T02 is a 0603 ferrite bead with a maximum impedance of 60 and a tolerance of 25%. It operates within a temperature range of -55°C to 125°C. The bead's dimensions are 1.75mm in length, 0.95mm in height, and 0.95mm in depth. It is designed for use in high-frequency applications, with a test frequency of 100M.
Tai-Saw FCM1608K-600T02 technical specifications.
| Maximum DC Current | 0.7A |
| Type | Multi-Layer |
| Impedance | 60Ohm |
| Case Size | 0603 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.2Ohm |
| Tolerance | 25% |
| Height | 0.95mm |
| Product Length | 1.75mm |
| Product Depth | 0.95mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Tai-Saw FCM1608K-600T02 to view detailed technical specifications.
No datasheet is available for this part.