Tai-Saw FCM1608KF-121T06 technical specifications.
| Width | 0.8 |
| Length | 1.6 |
| Number of Functions | 1 |
| Height | 0.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Tai-Saw FCM1608KF-121T06 to view detailed technical specifications.
No datasheet is available for this part.