Tai-Saw FCM2012C-121T03 technical specifications.
| Maximum DC Current | 0.6A |
| Type | Chip |
| Impedance | 120Ohm |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Tai-Saw FCM2012C-121T03 to view detailed technical specifications.
No datasheet is available for this part.