Tai-Saw FCM2012K-301B07 technical specifications.
| Maximum DC Current | 0.7A |
| Type | Multi-Layer |
| Impedance | 300Ohm |
| Case Size | 0805 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.3Ohm |
| Tolerance | 25% |
| Height | 1.05mm |
| Product Length | 2.2mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Tai-Saw FCM2012K-301B07 to view detailed technical specifications.
No datasheet is available for this part.