The FCM2012KF-110T09 is an 0805 ferrite chip bead from Tai-Saw with an impedance of 11 ohms and a tolerance of 25%. It operates over a temperature range of -55 to 125°C. This component is suitable for use in a variety of applications where high-frequency filtering is required.
Tai-Saw FCM2012KF-110T09 technical specifications.
| Maximum DC Current | 0.9A |
| Type | Chip |
| Impedance | 11Ohm |
| Case Size | 0805 |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Product Length | 2.2mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Tai-Saw FCM2012KF-110T09 to view detailed technical specifications.
No datasheet is available for this part.