The FCM2012KF-121T08 is an 0805 ferrite chip bead from Tai-Saw with a maximum DC current rating of 0.8. It has an impedance of 120 and a tolerance of 25%. The component measures 1.05mm in height, 2.2mm in length, and 1.45mm in depth. It operates within a temperature range of -55C to 125C.
Tai-Saw FCM2012KF-121T08 technical specifications.
| Maximum DC Current | 0.8A |
| Type | Chip |
| Impedance | 120Ohm |
| Case Size | 0805 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.2Ohm |
| Tolerance | 25% |
| Height | 1.05mm |
| Product Length | 2.2mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Tai-Saw FCM2012KF-121T08 to view detailed technical specifications.
No datasheet is available for this part.