The FCM2012KF-221T07 is an 0805 ferrite chip bead from Tai-Saw with a maximum DC current rating of 0.75 and impedance of 220. It has a tolerance of 25% and operates over a temperature range of -55 to 125°C. The bead is a chip type with a case size of 0805 and dimensions of 2.2mm in length, 1.45mm in depth, and 1.05mm in height.
Tai-Saw FCM2012KF-221T07 technical specifications.
| Maximum DC Current | 0.75A |
| Type | Chip |
| Impedance | 220Ohm |
| Case Size | 0805 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.3Ohm |
| Tolerance | 25% |
| Height | 1.05mm |
| Product Length | 2.2mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Tai-Saw FCM2012KF-221T07 to view detailed technical specifications.
No datasheet is available for this part.