The FCM2012KF-301T07 is an 0805 ferrite chip bead from Tai-Saw with a maximum impedance of 300 and a tolerance of 25%. It operates within a temperature range of -55 to 125°C. The bead's dimensions are 2.2mm in length, 1.45mm in depth, and 1.05mm in height. It has a maximum DC current rating of 0.7 and a maximum DC resistance of 0.3. The FCM2012KF-301T07 is suitable for use in various applications due to its high frequency test of 100M.
Tai-Saw FCM2012KF-301T07 technical specifications.
| Maximum DC Current | 0.7A |
| Type | Chip |
| Impedance | 300Ohm |
| Case Size | 0805 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.3Ohm |
| Tolerance | 25% |
| Height | 1.05mm |
| Product Length | 2.2mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Tai-Saw FCM2012KF-301T07 to view detailed technical specifications.
No datasheet is available for this part.