Tai-Saw FCM2012KF-400T06 technical specifications.
| Maximum DC Current | 0.6A |
| Type | Chip |
| Impedance | 40Ohm |
| Case Size | 0805 |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Product Length | 2.2mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Tai-Saw FCM2012KF-400T06 to view detailed technical specifications.
No datasheet is available for this part.