The FCM3216KF-221T07 is a 1206 ferrite chip bead from Tai-Saw with an impedance of 220 and a tolerance of 25%. It operates within a temperature range of -55 to 125°C. This component is suitable for use in applications where high-frequency signal suppression is required.
Tai-Saw FCM3216KF-221T07 technical specifications.
| Maximum DC Current | 0.7A |
| Type | Multi-Layer |
| Impedance | 220Ohm |
| Case Size | 1206 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.35Ohm |
| Tolerance | 25% |
| Height | 1.3mm |
| Product Length | 3.4mm |
| Product Depth | 1.8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Tai-Saw FCM3216KF-221T07 to view detailed technical specifications.
No datasheet is available for this part.