The FCM3216KF-260T05 is a 1206 ferrite bead from Tai-Saw with a maximum impedance of 26 and a tolerance of 25%. It operates within the temperature range of -55 to 125°C. The bead has a maximum DC resistance of 0.2 and a maximum DC current of 0.5. It is designed for use in high-frequency applications, with a test frequency of 100M.
Tai-Saw FCM3216KF-260T05 technical specifications.
| Maximum DC Current | 0.5A |
| Type | Multi-Layer |
| Impedance | 26Ohm |
| Case Size | 1206 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.2Ohm |
| Tolerance | 25% |
| Height | 1.3mm |
| Product Length | 3.4mm |
| Product Depth | 1.8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Tai-Saw FCM3216KF-260T05 to view detailed technical specifications.
No datasheet is available for this part.