The FCM3216KF-500T05 is a 1206 ferrite bead with an impedance of 50 Ohms and a tolerance of 25%. It operates within a temperature range of -55 to 125°C. This ferrite bead is suitable for applications requiring a high level of electromagnetic interference (EMI) suppression.
Tai-Saw FCM3216KF-500T05 technical specifications.
| Maximum DC Current | 0.5A |
| Type | Multi-Layer |
| Impedance | 50Ohm |
| Case Size | 1206 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.2Ohm |
| Tolerance | 25% |
| Height | 1.3mm |
| Product Length | 3.4mm |
| Product Depth | 1.8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Tai-Saw FCM3216KF-500T05 to view detailed technical specifications.
No datasheet is available for this part.