Tai-Saw HCB2012KF-800T10 technical specifications.
| Maximum DC Current | 1A |
| Type | Chip |
| Impedance | 80Ohm |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Tai-Saw HCB2012KF-800T10 to view detailed technical specifications.
No datasheet is available for this part.