Tai-Saw HCB3216KF-501T30 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Series | HCB3216 |
| Height | 1.1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Tai-Saw HCB3216KF-501T30 to view detailed technical specifications.
No datasheet is available for this part.