Tai-Saw HCI1005-1N0S technical specifications.
| Package Length | 1 |
| Package Width | 0.5 |
| Package Height | 0.5 |
| Inductance-Nom (L) | 0.001 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.12 |
| Rated Current-Max | 0.3 |
| Self Resonance Frequency | 13000 |
| Manufacturer Series | HCI1005(STOL) |
| Quality Factor-Min (at L-nom) | 8 |
| Series | HCI 1005( S TOL) |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Tai-Saw HCI1005-1N0S to view detailed technical specifications.
No datasheet is available for this part.