The HPC6045NF-100M is a shielded wirewound inductor with a type of power inductance. It has a tolerance of 20% and an inductance test frequency of 1MHz. The maximum DC current is 2.6A, and the typical temperature rise is 40C. The inductor's maximum saturation current is 4.2A, with a 30% decrease in inductance at this current. The device has a maximum DC resistance of 0.052 ohms and a case size of 24x24.
Tai-Saw HPC6045NF-100M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 10uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 2.6A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 4.2A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.052(Typ)Ohm |
| Case Size | 2424 |
| Product Length | 6.3mm |
| Height | 4.5mm |
| Product Depth | 6.3mm |
Download the complete datasheet for Tai-Saw HPC6045NF-100M to view detailed technical specifications.
No datasheet is available for this part.