The HPC6045NF-151M is a shielded wirewound inductor with a 150uH inductance value and 20% tolerance. It has a maximum DC current rating of 0.7A and a typical temperature rise of 40C. The inductor is designed for surface mount applications and has a case size of 2424. The maximum DC resistance is 0.626 ohms (typical).
Tai-Saw HPC6045NF-151M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 150uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.7A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 1A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.626(Typ)Ohm |
| Case Size | 2424 |
| Product Length | 6.3mm |
| Height | 4.5mm |
| Product Depth | 6.3mm |
Download the complete datasheet for Tai-Saw HPC6045NF-151M to view detailed technical specifications.
No datasheet is available for this part.