The HPC6045NF-1R2M is a shielded wirewound inductor with a 1.2uH inductance and 20% tolerance. It has a maximum DC current rating of 7A and a typical temperature rise of 40C. The inductance decreases by 30% at the maximum saturation current of 11.5A. The component has a maximum DC resistance of 0.0105 ohms and is available in a surface mount package with dimensions 6.3mm in length, 4.5mm in height, and 6.3mm in depth.
Tai-Saw HPC6045NF-1R2M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 1.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 7A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 11.5A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.0105(Typ)Ohm |
| Case Size | 2424 |
| Product Length | 6.3mm |
| Height | 4.5mm |
| Product Depth | 6.3mm |
Download the complete datasheet for Tai-Saw HPC6045NF-1R2M to view detailed technical specifications.
No datasheet is available for this part.