The HPC6045NF-1R5Y is a shielded wirewound inductor with a nominal inductance of 1.5uH and a tolerance of 30%. It has a maximum DC current rating of 6.6A and a typical temperature rise of 40C. The inductor is packaged in a 2424 case and measures 6.3mm in length and 4.5mm in height.
Tai-Saw HPC6045NF-1R5Y technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 1.5uH |
| Tolerance | 30% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 6.6A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 11A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.0117(Typ)Ohm |
| Case Size | 2424 |
| Product Length | 6.3mm |
| Height | 4.5mm |
| Product Depth | 6.3mm |
Download the complete datasheet for Tai-Saw HPC6045NF-1R5Y to view detailed technical specifications.
No datasheet is available for this part.