The PDH1606-100M is a general purpose inductor from Tai-Saw with a nominal inductance of 10uH and a maximum rated current of 1A. It has a self-resonance frequency of 60 and a DC resistance of 0.26. The inductor is part of the PDH 1606 series and is manufactured by Tai-Saw. It measures 7mm in length and 2mm in width.
Tai-Saw PDH1606-100M technical specifications.
| Package Length | 7 |
| Tolerance | 20 |
| Package Width | 2 |
| Inductance-Nom (L) | 10 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.26 |
| Rated Current-Max | 1 |
| Self Resonance Frequency | 60 |
| Manufacturer Series | PDH1606 |
| Series | PDH 1606 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Tai-Saw PDH1606-100M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.