Tai-Saw TA0183A technical specifications.
| Max Operating Temperature | 80 |
| Number of Terminals | 4 |
| Min Operating Temperature | -25 |
| Width | 2 |
| Length | 2.5 |
| Number of Functions | 1 |
| Height | 0.75 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Tai-Saw TA0183A to view detailed technical specifications.
No datasheet is available for this part.