Tai-Saw TA0232A technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -45 |
| Width | 3.8 |
| Length | 3.8 |
| Number of Functions | 1 |
| Height | 1.1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Tai-Saw TA0232A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.