Tai-Saw TA0372A technical specifications.
| Max Operating Temperature | 35 |
| Number of Terminals | 6 |
| Min Operating Temperature | -15 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Tai-Saw TA0372A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.