Tai-Saw TA0767A technical specifications.
| Max Operating Temperature | 50 |
| Min Operating Temperature | 0 |
| Length | 3 |
| Number of Functions | 1 |
| Manufacturer Series | TA0767A |
| Height | 1.4 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Tai-Saw TA0767A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.