Tai-Saw TA0881A technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 8 |
| Min Operating Temperature | -20 |
| Number of Functions | 1 |
| Manufacturer Series | TA0881A |
| Height | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Tai-Saw TA0881A to view detailed technical specifications.
No datasheet is available for this part.