Tai-Saw TA1354A technical specifications.
| Max Operating Temperature | 60 |
| Number of Terminals | 6 |
| Min Operating Temperature | -30 |
| Length | 3.8 |
| Number of Functions | 1 |
| Manufacturer Series | TA1354A |
| Height | 1.55 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Tai-Saw TA1354A to view detailed technical specifications.
No datasheet is available for this part.