Tai-Saw TA163E1 technical specifications.
| Max Operating Temperature | 50 |
| Number of Terminals | 4 |
| Min Operating Temperature | -10 |
| Width | 4.6 |
| Length | 11.1 |
| Number of Functions | 1 |
| Manufacturer Series | TA163E1 |
| Height | 3.2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Tai-Saw TA163E1 to view detailed technical specifications.
No datasheet is available for this part.