Tai-Saw TA1795A technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Width | 1.6 |
| Length | 2 |
| Number of Functions | 1 |
| Height | 0.9 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Tai-Saw TA1795A to view detailed technical specifications.
No datasheet is available for this part.