Tai-Saw TA1969A technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -30 |
| Width | 0.9 |
| Length | 1.1 |
| Number of Functions | 1 |
| Height | 0.65 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Tai-Saw TA1969A to view detailed technical specifications.
No datasheet is available for this part.