Tai-Saw TA465GC technical specifications.
| Max Operating Temperature | 50 |
| Number of Terminals | 8 |
| Min Operating Temperature | -10 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Tai-Saw TA465GC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.