Tai-Saw TB0122A technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | -30 |
| Number of Functions | 1 |
| Manufacturer Series | TB0122A |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Tai-Saw TB0122A to view detailed technical specifications.
No datasheet is available for this part.