Tai-Saw TB0218A technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Length | 19 |
| Number of Functions | 1 |
| Manufacturer Series | TB0218A |
| Height | 1.93 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Tai-Saw TB0218A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.