Tai-Saw TB0259A technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -30 |
| Length | 13.3 |
| Number of Functions | 1 |
| Manufacturer Series | TB0259A |
| Height | 1.6 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Tai-Saw TB0259A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.