Tai-Saw TB0681A technical specifications.
| Max Operating Temperature | 50 |
| Min Operating Temperature | -10 |
| Length | 9.1 |
| Number of Functions | 1 |
| Manufacturer Series | TB0681A |
| Height | 0.8 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Tai-Saw TB0681A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.