Tai-Saw TB0809A technical specifications.
| Max Operating Temperature | 65 |
| Number of Terminals | 5 |
| Min Operating Temperature | -25 |
| Manufacturer Series | TB0809A |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Tai-Saw TB0809A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.