Tai-Saw TB1131A technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -30 |
| Length | 7 |
| Number of Functions | 1 |
| Manufacturer Series | TB1131A |
| Height | 1.7 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Tai-Saw TB1131A to view detailed technical specifications.
No datasheet is available for this part.