Tai-Saw TB1167A technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -30 |
| Width | 9.8 |
| Length | 20 |
| Number of Functions | 1 |
| Height | 1.56 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Tai-Saw TB1167A to view detailed technical specifications.
No datasheet is available for this part.