SAW Filter 70MHz 13.84MHz BW (SMD 13.3x6.5 mm)
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 40 |
| Min Operating Temperature | -10 |
| Width | 6.5 |
| Length | 13.3 |
| Number of Functions | 1 |
| Height | 1.85 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |