Tai-Saw TF0159A technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -30 |
| Width | 1.4 |
| Length | 1.8 |
| Height | 0.5 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Tai-Saw TF0159A to view detailed technical specifications.
No datasheet is available for this part.