Tai-Saw TMPC0603H-8R2MG-D technical specifications.
| Type | Power Choke |
| Technology | Wirewound |
| Core Material | Carbonyl Powder |
| Inductance | 8.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 4(Typ)A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 7.5(Typ)A |
| Inductance Decrease Percentage @ Isat | 20% |
| Max DC Resistance | 0.068Ohm |
| Product Length | 7.6mm |
| Height | 3mm |
| Product Depth | 6.9mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Tai-Saw TMPC0603H-8R2MG-D to view detailed technical specifications.
No datasheet is available for this part.