The TMPC0603H-R47MG-D is a surface mount power choke with a wirewound technology and carbonyl powder core material. It has an inductance of 0.47uH with a tolerance of 20%. The maximum DC current is 17.5mA, and the typical temperature rise is 40°C. The choke measures 6.9mm in depth, 3mm in height, and 7.6mm in length.
Tai-Saw TMPC0603H-R47MG-D technical specifications.
| Type | Power Choke |
| Technology | Wirewound |
| Core Material | Carbonyl Powder |
| Inductance | 0.47uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 17.5(Typ)A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 26(Typ)A |
| Inductance Decrease Percentage @ Isat | 20% |
| Max DC Resistance | 0.0042Ohm |
| Product Length | 7.6mm |
| Height | 3mm |
| Product Depth | 6.9mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Tai-Saw TMPC0603H-R47MG-D to view detailed technical specifications.
No datasheet is available for this part.