The TMPC1004H-2R2MG-D is a 2.2uH power choke with a 20% tolerance, constructed using wirewound technology and carbonyl powder core material. It has a maximum DC current rating of 12A and a typical temperature rise of 40 degrees. The choke's inductance decreases by 20% at its saturation current of 27A. It has a maximum DC resistance of 0.007 ohms and is available in a 4040 case size with dimensions of 11.5mm in length, 4mm in height, and 10.3mm in depth.
Tai-Saw TMPC1004H-2R2MG-D technical specifications.
| Type | Power Choke |
| Technology | Wirewound |
| Core Material | Carbonyl Powder |
| Inductance | 2.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 12(Typ)A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 27(Typ)A |
| Inductance Decrease Percentage @ Isat | 20% |
| Max DC Resistance | 0.007Ohm |
| Case Size | 4040 |
| Product Length | 11.5mm |
| Height | 4mm |
| Product Depth | 10.3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Tai-Saw TMPC1004H-2R2MG-D to view detailed technical specifications.
No datasheet is available for this part.