This is a ferrite inductor with a type of power inductor, unshielded protection style, and a core material of ferrite. It has an inductance of 100uH with a tolerance of 10%. The inductor is tested at a frequency of 100K and can handle a maximum DC current of 0.55A. It operates within a temperature range of -25 to 85°C.
Tai-Saw TP0604-101K technical specifications.
| Type | Power |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 100uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.55A |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Tai-Saw TP0604-101K to view detailed technical specifications.
No datasheet is available for this part.