Ind Power Unshielded 680uH 10% 100KHz Ferrite 200mA T/R
Tai-Saw TP0605-681K technical specifications.
| Type | Power |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 680uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.2A |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Tai-Saw TP0605-681K to view detailed technical specifications.
No datasheet is available for this part.