Tai-Saw WI453232-271J technical specifications.
| Type | RF |
| Protection Style | Molded |
| Inductance | 270uH |
| Tolerance | 5% |
| Inductance Test Frequency | 796KHz |
| Maximum DC Current | 0.092A |
| Minimum Quality Factor | 40 |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Tai-Saw WI453232-271J to view detailed technical specifications.
No datasheet is available for this part.